Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8835+
Order Code280297901
Also Known AsGTIN UPC EAN: 4054596076846
Technical Datasheet
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $122.670 ($141.0705) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$122.67 ($141.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8835+
Order Code280297901
Also Known AsGTIN UPC EAN: 4054596076846
Technical Datasheet
Safety CategoryEN149:2001
Protection ClassFFP3
Respirator TypeValved
Product Range-
SVHCTo Be Advised
Product Overview
Lightweight, comfortable respirator which carries the highest filtering half-mask performance rating of FFP3. It can be used in most industrial applications where high level protection against solids and water or oil-based mists is required. It has adjustable straps ans nose area with 3M 'Cool Flow' valve, face seal ring and low breathing resistance. CE marked. Standard EN149:2001 FFP3. Assigned protection factor 20 x OEL for particulates.
Technical Specifications
Safety Category
EN149:2001
Respirator Type
Valved
SVHC
To Be Advised
Protection Class
FFP3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:63079093
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3