Print Page
24 total stock globally
96 more incoming. You can reserve stock now
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.100 ($33.465) |
Price for:Each
Minimum: 1
Multiple: 1
$29.10 ($33.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9086 15MM
Order Code176853402
Product Range9086
Also Known AsDT272991159, GTIN UPC EAN: 04001895910890
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape ColourWhite
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product Range9086
SVHCNo SVHC (17-Jan-2022)
Product Overview
This white double sided paper tape provides strong, high performance bonding across a wide range of substrates, including textured surfaces and difficult plastics. The double coated tissue carrier tears easily by hand for efficient handling, while the acrylic adhesive delivers high initial tack, excellent peel strength and reliable long term performance.
- High performance double coated tape 9086 with specially formulated acrylic adhesive
- Bonds to a wide variety of substrates including textured surfaces and difficult-to-stick-to plastics
- Double coated tissue carrier with 3.5mil adhesive on each side
- 375 Adhesive family provides high initial tack, excellent peel and shear performance
- 0.5mil tissue carrier is conformable and tears by hand for fast, efficient handling
- Tissue carrier allows for use in hand dispenser
- Glassine paper liner makes for quick release during application
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
0.59"
Product Range
9086
Tape Backing Material
Acrylic
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Width - Metric
15mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231786