Product Overview
The 963E series benchtop Air Ionizer is designed to generate and deliver a stream of ionized air. Its intended use is to neutralize excess static electricity build-up on electronic devices and work surfaces. It is meant to function as a standalone device. The ionizer is not intended to take the place of proper grounding of personnel as the preferred method of controlling electrostatic build-up and preventing hazardous discharge. The benchtop air ionizer is a self-contained ionizing air blower designed to remove static charges from non-conductive objects. The proprietary circuitry contained in the blower generates balanced levels of positive and negative ions. The ionizer is equipped with a two speed fan which allows the user to select the amount of ionized air to be delivered to the target object. In addition, the housing of the ionizer is constructed of a static-dissipative plastic, which minimizes the amount of static charge that can build up on the outside surface of the unit.
- Mini DIN socket power inlets
 - 24VDC/0.42A Power rating (through included universal power transformer)
 - 100 (0.5) low speed and 300fpm (1.5m/s) high speed Air velocity
 - <=2 seconds Static discharge time at 1ft (30cm)
 - ±30V Offset/balance
 
Applications
Safety
Warnings
Indicates a potentially hazardous situation, which, if not avoided, could result in death or serious injury or property damage.
Technical Specifications
Benchtop
-
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate