Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN7E50-R516RB-50
Order Code1267442
Also Known AsGTIN UPC EAN: 00051111662717 SE008026038
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-R516RB-50
Order Code1267442
Also Known AsGTIN UPC EAN: 00051111662717 SE008026038
Technical Datasheet
Contact Termination TypeSurface Mount
Contact MaterialCopper
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Termination Type
Surface Mount
Product Range
-
Contact Material
Copper
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01