Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.850 ($22.8275) |
Product Information
Product Overview
The SJ-5744 BLACK is a 4.1mm black cylindrical round (flat top) Self-sticking Protective Feet, made of polyethylene, press fit mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. Non-marking, non-slip resistant to most solvents. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.
- Bumpon™ protective product
- Excellent load bearing capacity
- 1.7 to 1.9g/1000 cycles² Abrasion resistance
- 100%² Elongation
- 200V/mil² Dielectric strength
- UL94HB Flammability rating
- 5 to 52°C Application temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement
Technical Specifications
Adhesive
19.9mm
Round
PU (Polyurethane)
No SVHC (17-Jan-2022)
4.1mm
-
Black
Bumpon
Technical Docs (1)
Alternatives for SJ-5744 BLACK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate