Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSUPER 88 25MMCopy
Manufacturer Standard Lead Time5 weeks
Order Code131602701
Product RangeScotch Super 88
Also Known As80610138978, GTIN UPC EAN: 00054007103318
Your Part Number
23 total stock globally
48 more incoming. You can reserve stock now
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.750 ($54.9125) |
Price for:Each
Minimum: 1
Multiple: 1
$47.75 ($54.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSUPER 88 25MMCopy
Manufacturer Standard Lead Time5 weeks
Order Code131602701
Product RangeScotch Super 88
Also Known As80610138978, GTIN UPC EAN: 00054007103318
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7.9 mil (0.2 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeScotch Super 88
SVHCTo Be Advised
Product Overview
- Scotch® Super 88 vinyl electrical tape
- Premium grade, 8.5mil thick, all-weather vinyl insulating tape
- Designed to perform continuously in ambient temperatures up to 105°C (220°F)
- Conformable for cold weather applications down to -18°C (0°F)
- Excellent resistance to abrasion, moisture, alkalies, acids, corrosion and weather condition
- Combines elastic backing and an aggressive adhesive
- UL listed (file E129200) and CSA certified (file LR48769)
- Polyvinyl chloride (PVC) backing , pressure-sensitive rubber based adhesive
- Provides moisture tight electrical and mechanical protection with minimum bulk
- Highly resistant to UV light, inhibits corrosion of electrical conductors
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Black
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.98"
Product Range
Scotch Super 88
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7.9 mil (0.2 mm)
Roll Length - Metric
20m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
