Product Information
Product Overview
The PICADILLO-35T is a 3.5-inch 320 x 480 resolution (half VGA) Embedded Display Module with resistive touch, featuring the Microchip PIC32MX795F512L 32-bit microcontroller and Arduino™/chipKIT™ style headers for easy attachment of shields and compatible with UECIDE, MPIDE and MPLAB X Programming IDE's, making this a brilliant display solution with open source software. The Picadillo-35T was designed with complete system control in mind. It features a 3.5-inch display along with a ton of GPIO, making it a perfect candidate for system control which demands a GUI or user interface. The PIC32MX795F512L is a powerful 32bit microcontroller from Microchip, which has 512kB of Flash and 128kB of SRAM, runs at 80Mhz and is capable of 105 DMIPS. It features a PMP graphics port which is used to connect the on board 3.5-inch display, allowing for fast graphics fully controlled by the users code. The same PIC32 is found on the popular chipKIT Max32 development board.
- 320 x 480 HVGA resolution, RGB 65K true to life colours
- TFT screen with integrated 4-wire resistive touch panel
- 512kB Flash memory for user application code and data
- 47 General purpose I/O pins for user interfacing, which include 12 analogue inputs
- Analogue inputs are 0 to 3.3VDC
- chipKIT Uno32 style headers, compatible with Arduino style shields, for easy interfacing
- Open source software
- Onboard FTDI USB to TTL converter for power/programming
- Breakout of the PIC32 onboard USB connections
- Onboard micro-SD memory card connector for multimedia storage and data logging purposes
- Compatible international 1A DC adaptors are available
- 49.7 x 77mm Display viewing area
- 4x Corner plates with 2.6mm holes for mechanical mounting
- CE compliant
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
320 x 480
5V
-
TFT
-15°C
Module
TUK SGACK902S Keystone Coupler
RGB
I2C, SPI, UART, USB
Resistive
56.9mm x 97.6mm
65°C
-
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate