Product Information
Product Overview
The ULCD-28PTU-AR is an Arduino Display Module Pack made up of an uLCD-28-PTU display module and an adaptor to easily connect an Arduino to the 4D systems display. The module pack enables an Arduino user to quickly connect the 4D Arduino adaptor shield to their arduino, connect the 5 way cable between the adaptor and the display module and be connected in seconds to start programming their new 4D systems display. The uLCD-28-PTU can be configured in a number of ways using the 4D systems workshop4 IDE, which enable a comprehensive range of serial commands ready to be received from the arduino, to draw primitives such as lines, rectangles, circles and text, to displaying images, playing sound and logging data to uSD card.
Applications
Test & Measurement, Industrial
Contents
uLCD-28PTU Display module, Arduino adaptor shield, Five way female-female cable and Quick start guide.
Technical Specifications
Atmel
-
Arduino Development Boards
No SVHC (25-Jun-2020)
ARM, AVR
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate