Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer4D SYSTEMS
Manufacturer Part NoULCD-35DT
Order Code2451186
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoULCD-35DT
Order Code2451186
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Resolution480 x 320
Display AppearanceRGB
Logic Voltage5V
Interface TypeI2C, SPI
Font Set-
Display ModeResistive
LCD Display TypeTFT
Module Size97.6mm x 56.9mm
Operating Temperature Min-15°C
Operating Temperature Max65°C
Display ConstructionModule
Backlighting Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Resolution
480 x 320
Logic Voltage
5V
Font Set
-
LCD Display Type
TFT
Operating Temperature Min
-15°C
Display Construction
Module
Product Range
TUK SGACK902S Keystone Coupler
Display Appearance
RGB
Interface Type
I2C, SPI
Display Mode
Resistive
Module Size
97.6mm x 56.9mm
Operating Temperature Max
65°C
Backlighting Colour
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05