Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerA4 TECH
Manufacturer Part NoFK11 (GREY)
Order Code431290402
Also Known AsGTIN UPC EAN: 4711421953313
Technical Datasheet
No Longer Stocked
Product Overview
The FK11 is a high quality keyboard with a compact design and integrated hotkeys for added convenience. The keyboard is perfect for use in locations where space is at a premium, such as server rooms or retail environments.
- Compact, space-saving keyboard with UK layout
- High quality membrane mechanism for long-term typing comfort
- 12 Hotkeys for multimedia functionality
- Laser etched keys with rounded keycaps
- Plug and play USB 2.0 interface with 1.5m lead
- Dimensions (HxWxD): 26x314x145mm
Contents
Keyboard only
Technical Specifications
Connection Method
Wired
Keyboard Size
Compact
Product Range
-
Computer Connector
USB 2.0
Keyboard Colour
Grey
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458