Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part NoXQM0505
Order Code7189771
Also Known As7TCA297020R0491
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoXQM0505
Order Code7189771
Also Known As7TCA297020R0491
Technical Datasheet
Conduit ConfigurationStraight
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Finish
IP / NEMA RatingIP66, IP67
Product Overview
The XQM0505 is a liquidtight Straight Fitting suitable for use with FLB, FLT, FUB and FLH conduits.
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Colour
Metallic - Zinc Finish
Conduit Material
Steel
IP / NEMA Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73071990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9