Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10RC-10FL
Order Code1225078
Product RangeSta-Kon RC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $144.600 ($166.290) |
5+ | $141.710 ($162.9665) |
10+ | $138.820 ($159.643) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$144.60 ($166.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10RC-10FL
Order Code1225078
Product RangeSta-Kon RC Series
Technical Datasheet
Product RangeSta-Kon RC Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Sta-Kon RC Series
Conductor Area CSA
-
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for 10RC-10FL
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122926