Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No9523
Order Code1212517
Technical Datasheet
Thread SizeM20
Cable Diameter Min11.4mm
Cable Diameter Max14.2mm
Product Overview
The 9523 is a straight strain relief Cable Gland made of zinc plated steel fitting body with neoprene sealing and zinc plated steel nut. The device is used for cables with outer diameters from 3.2 to 6.3mm.
- High performance metal cable fittings
- Special construction prevents twisting and ensures effective strain relief
- -35 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M20
Cable Diameter Max
14.2mm
Cable Diameter Min
11.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02