Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoPIE/PID CABLE ASSEMBLY
Order Code121566001
Your Part Number
230 total stock globally
Need more?
230 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.660 ($13.409) |
Price for:Each
Minimum: 1
Multiple: 1
$11.66 ($13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoPIE/PID CABLE ASSEMBLY
Order Code121566001
Technical Datasheet
Connector to ConnectorPIE/PID Receptacle to Free End
Cable Length - Imperial18.1"
Cable Length - Metric460mm
Jacket ColourBlack, Blue, Red
Product Range-
SVHCTo Be Advised
Product Overview
The PIE/PID CABLE ASSEMBLY is a 0.46m 3-way PIE/PID Cable Assembly with 28AWG UL1571 wire, Clarkin 304A013 at one end and free/stripped leads at other end connection.
Applications
Industrial
Technical Specifications
Connector to Connector
PIE/PID Receptacle to Free End
Cable Length - Metric
460mm
Product Range
-
Cable Length - Imperial
18.1"
Jacket Colour
Black, Blue, Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
