Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No00851
Order Code252954101
Product RangeEuropa Series
Also Known AsM008510000
Technical Datasheet
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.790 ($14.7085) |
Price for:Each
Minimum: 1
Multiple: 1
$12.79 ($14.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No00851
Order Code252954101
Product RangeEuropa Series
Also Known AsM008510000
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric80mm
IP RatingIP65
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial3.15"
Product RangeEuropa Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
00851 is a plastic enclosure for IP44-IP55-IP65 junction boxes.
- Grey RAL7035 colour, thermoplastic material
- Wall-mounting type, isolated protection class, steel screw type
- 1500V rated insulation voltage
- Rectangular shape, blind cover style
- Surface mounting device
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
100mm
External Depth - Metric
80mm
Body Colour
Light Grey
External Height - Imperial
3.94"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
100mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
Europa Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15