Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The 1278 is a 12-way 32A panel-mount Barrier Terminal Block in self extinguishing grade white polyethylene with flat bases suitable for working temperatures of up to 80°C. The terminal insert is brass with chromated flat ended captivated screws.
- Flexible and easily cut to required number of poles
Applications
Industrial
Technical Specifications
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
32A
Wire Size AWG Min
-
Pitch Spacing
15mm
Rated Voltage
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
