Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA619100R1023
Order Code864128502
Also Known AsCP1-10Y-20
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $37.240 ($42.826) |
Price for:Each
Minimum: 1
Multiple: 1
$37.24 ($42.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CP1-10Y-20 is a DPST compact non-illuminated Pushbutton with yellow round flush button and momentary contacts.
- Robust design
- Fast mounting
- Reduced stock keeping
- Low built-in depth
Applications
Industrial
Technical Specifications
Contact Current AC Max
1.5A
Contact Current DC Max
300mA
Contact Voltage VAC
127V
Contact Voltage VDC
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022