Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SL0858A00Copy
Order Code252954501
Product RangeEuropa
Also Known As1SL0858A00
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric240mm
External Width - Metric310mm
External Depth - Metric110mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial9.45"
External Width - Imperial12.2"
External Depth - Imperial4.33"
Product RangeEuropa
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
240mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
9.45"
External Depth - Imperial
4.33"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
310mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
12.2"
Product Range
Europa
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25

