Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA645046R0700Copy
Manufacturer Standard Lead Time7 weeks
Order Code2102306
Product RangeR600 Series
Also Known AsRB121AR 115VAC/DC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.510 ($121.3365) |
| 5+ | $102.150 ($117.4725) |
| 10+ | $97.620 ($112.263) |
| 20+ | $93.550 ($107.5825) |
Price for:Each
Minimum: 1
Multiple: 1
$105.51 ($121.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645046R0700Copy
Manufacturer Standard Lead Time7 weeks
Order Code2102306
Product RangeR600 Series
Also Known AsRB121AR 115VAC/DC
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage115VDC
Contact Current6A
Product RangeR600 Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
115VDC
Product Range
R600 Series
Coil Type
AC / DC
Relay Terminals
Screw
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
