Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $17.200 ($19.780) |
Product Information
Product Overview
1SVR405501R1020 is a slim pluggable interface relay with gold-plated output contacts, which is suitable for direct mounting on a printed circuit board or used in conjunction with ABB's sockets. Plugged into a socket, the combination of relay and socket may be seamlessly snap-on mounted onto a DIN rail. This relay operates with a 5VDC rated control supply voltage and has a 1 C/O (SPDT) output with contacts rated at 250V/6A. This slim pluggable interface relay may be used for electrical isolation, amplification, and signal matching. Its gold-plated contacts ensure contact reliability particularly necessary in applications where small currents and loads are to be switched. The CR-S relays are 6.2mm wide and therefore allow for the switching of high currents on a small footprint. Moreover, CR-S relays are UL 94-V0 certified, improving safety by providing high levels of flame retardation.
- IP20 degree of protection
- 1 c/o (SPDT) output contact, 250V/6A output signal
- (230V) 6A rated operational current AC-12 (Ie)
- (24V) 6A rated operational current DC-12 (Ie)
- (24V) 1A rated operational current DC-13 (Ie)
- CAN/CSA C22.2 No.14, IEC/EN 61810-1, UL 508 standards
- Dimension is 5 x 15 x 28mm (W x H x D)
- Ambient air temperature range from -40 to +85°C
Technical Specifications
CR-S Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate