Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR550824R9100
Order Code189599801
Product RangeCM-PFE Series
Also Known AsCM-PFE
Technical Datasheet
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $209.080 ($240.442) |
Price for:Each
Minimum: 1
Multiple: 1
$209.08 ($240.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR550824R9100
Order Code189599801
Product RangeCM-PFE Series
Also Known AsCM-PFE
Technical Datasheet
Product RangeCM-PFE Series
Contact ConfigurationSPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max440VAC
Phase Type3 Phase
Power Consumption15VA
Phase Monitoring Range Min208VAC
Phase Monitoring Range Max440VAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CM-PFE series 3-phase Monitoring Relay designed for use in 3-phase mains for monitoring the phase parameters phase sequence and phase failure. It works according to the closed-circuit principle.
- Powered by the measuring circuit
- 1 LED for the indication of operational states
Applications
Industrial
Technical Specifications
Product Range
CM-PFE Series
Contact Current
4A
Relay Terminals
Screw
Supply Voltage Max
440VAC
Power Consumption
15VA
Phase Monitoring Range Max
440VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
208VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104