Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $3,621.020 ($4,164.173) |
Product Information
Product Overview
The B46 v2 Pluto is a cost-effective, powerful and compact programmable safety controller used in a variety of applications, including in large and small systems for process and functional safety. Pluto can control most types of safety device on the market, as well as ABB Jokab Safety DYNlink safety devices, analog sensors, encoders, contactors and valves. Programming is easy with the complimentary Pluto Manager software. The models with safety bus communication simplify the design of safety systems, thanks to our "All-Master" concept. A wide range of gateways allows communication with other networks and also remote monitoring of the Pluto system. Pluto is available in different versions, stand-alone variants and models with bus communication. There are also models that are suitable for AS-i. Variants with safe analog and fast counter inputs are also available. Pluto gateways provide two-way communication between the Pluto safety bus, i.e. all the Pluto units connected to it, and other field buses. Several models are available for the most common field buses. Ready-made function blocks in Pluto Manager facilitate communication: a gateway can be located anywhere on the Pluto safety bus. Rotary absolute encoders can be used for safe position determination. Examples of applications are gantry robots, industrial robots, and also eccentric shaft presses, where the encoders can replace existing cam mechanisms.
- The B46 v2 Pluto is a cost effective, powerful and compact programmable safety controller and available in different models depending on your application
- Great flexibility: 32 Pluto units can exchange data on the same safety bus & the unique "All-Master" system allows simple scaling, splitting & modification
- Easy programming: Ready-made TÜV approved blocks make it easy to reach PL e/SIL3. Ladder logic and text programming allow the design of more advanced functions
- Flexible monitoring: Online monitoring from any Pluto in the system and remote monitoring and control with an Ethernet gateway
Applications
Industrial, Automation & Process Control, Computers & Computer Peripherals
Technical Specifications
16
-
-
-
12
-
IP20, IP40
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate