Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SFA616080R4013Copy
Order Code2831632
Product RangeKSB Series
Also Known AsKSB-401Y
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SFA616080R4013Copy
Order Code2831632
Product RangeKSB Series
Also Known AsKSB-401Y
Technical Datasheet
Module Lens ColourYellow
Supply Voltage VAC240V
Supply Voltage VDC240V
Visual Signal TypeSteady
Lens Diameter68mm
Product RangeKSB Series
IP / NEMA RatingIP54
Power Rating-
External Height56mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Technical Specifications
Module Lens Colour
Yellow
Supply Voltage VDC
240V
Lens Diameter
68mm
IP / NEMA Rating
IP54
External Height
56mm
Operating Temperature Max
50°C
Supply Voltage VAC
240V
Visual Signal Type
Steady
Product Range
KSB Series
Power Rating
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
