Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $230.280 ($264.822) |
Price for:Each
Minimum: 1
Multiple: 1
$230.28 ($264.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOS20FB12A1
Order Code1842469
Product RangeOS Series
Also Known As1SCA108790R1001
Technical Datasheet
Contact Configuration-
Fuse Size Held13.8mm x 55mm, A1
No. of Fuses1 Fuse
Contact Current AC Max20A
Contact Voltage AC Max690V
Switch Terminals-
No. of Poles-
Product RangeOS Series
Technical Specifications
Contact Configuration
-
No. of Fuses
1 Fuse
Contact Voltage AC Max
690V
No. of Poles
-
Fuse Size Held
13.8mm x 55mm, A1
Contact Current AC Max
20A
Switch Terminals
-
Product Range
OS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07

