Print Page
35 total stock globally
35 more incoming. You can reserve stock now
35 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $73.230 ($84.2145) |
Price for:Each
Minimum: 1
Multiple: 1
$73.23 ($84.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The OT25F3 is a 3-pole front operated Switch Disconnector, largely used as the main switch in low voltage switchgears for distribution of power, starting and stopping motors and isolating loads during maintenance. They are also enclosed in metal or plastic boxes as safety switches to ensure that accidental start of machines is prevented. They are either base plate or door mounted by screw fitting.
- Protected terminal clamp
- Modular mounting
- Mechanism on top of the switch
- Top in, bottom out position of line terminals
- Screw terminals
- IP20 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Approvals / Standards
UL
Contact Voltage AC Max
750V
IP / NEMA Rating
IP65
Product Range
OT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102149