Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $133.140 ($153.111) |
Product Information
Product Overview
The OT40F3 switch disconnector is an accessory from ABB's series of manually operated switch disconnectors which are and the choice of installation position enables a high degree of flexibility and efficiency in planning. The 3-pole, front operated and non-fusible disconnector switch is largely used as the main switch in low voltage switchgears for distribution of power, starting and stopping motors, and isolating loads during maintenance. It is also enclosed in metal or plastic boxes as a safety switch to ensure that machines are not started accidentally. The OT series switches currents from 16 A to 4000 A, at voltages of up to 1000 V AC. These high-performance switches are very easy to use and take up little space. Of course, the OT series also has IEC and UL approvals. In addition, ABB offers you a wide range of accessories for these switches, such extension shafts, handles, auxiliary switches and terminal covers, meaning that OT switch disconnectors can be used in the most demanding applications.
- The OT40F3 Switch disconnector is from ABB's manually operated switch-disconnectors of the OT series which are unique in their variety and flexibility
- Reliable in extreme conditions: Virtually maintenance-free across their entire extended lifespan and offering reliable performance in all possible circumstances
- Space saving modular design: smaller dimensions enable installation into even the smallest enclosures saving precious space & significantly reducing costs
- Safety and protection with numerous safety features: ABB switch-disconnectors come equipped with a comprehensive range of inbuilt safety features
Applications
Industrial
Technical Specifications
3 Pole
40A
Screw
IEC 60947-3, UL 508, CSA
750V
IP20
Surface Mount
OT
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate