Print Page
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $119.260 ($137.149) |
Price for:Each
Minimum: 1
Multiple: 1
$119.26 ($137.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The OT63F3 from ABB is a front operated switch disconnector. This is suitable for diverse applications in motor control centres, switch boards and as main switches in various equipment and machines. It is mountable on DIN rails, base plates and on the door. The OT63F3 optimally designed switch disconnector offers an advanced and compact solution. The new double sided spring construction in combination with fewer components made an innovative and compact design of operation. The uniquely short current path enables a small sized contact construction.
- Dimension is 53mm x 92mm x 73mm (W x H x D)
- Cable cross section of 1.5mm² to 35mm²
- Screw terminals
- Approved by IEC, UL and CSA standards
- Rated operational voltage of 750V
- Power loss per pole is 2.8W
- Rated operational current of 63A at 690V (AC-21A), 63A at 690V (AC-22A) and 45A at 500V (AC-23A)
- Rated operational power of 11KW at 690V (AC-23A)
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Approvals / Standards
IEC 60947-3, UL, CSA
Contact Voltage AC Max
750V
IP / NEMA Rating
-
Product Range
OT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266259