Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $743.340 ($854.841) |
Product Information
Product Overview
PSR30-600-70 - 30A is a softstarter. It has a rated maximum operational current of 30A with an operating voltage span from 208 to 600VAC. The rated control voltage is between 100 to 240VAC at 50/60Hz. PSR features a two-phase control soft start and stops through a voltage ramp. It has a built-in bypass for easy installation and energy saving. A RUN and a TOR signal are available from a relay output in NO (normally open state). The start/stop ramp and time is easy to set by three potentiometers on the front. PSR is often used in combination with a manual motor starter (MMS) from ABB, so mechanical connection kits are available. Another popular option is Fieldbus communication, which can be enabled by an external adaptor and a Fieldbus plug. The PSR range is our most compact soft starter with basic functionality and values. Common applications are, for example, pumps, fans, compressors, and conveyors.
- Rated operational voltage from 208 to 600VAC
- 100 to 240VAC rated control supply voltage (Us), 24VDC rated control circuit voltage (Uc)
- 50/60Hz main circuit 50/60Hz rated frequency, 30A rated operational current - In-line connection
- Rated operational power - In-line connection of 7.5KW(230V), (15KW(400V), 18.5KW(500V)
- 100% service factor percentage, 4xIe for 6s starting capacity at maximum rated current Ie
- 0 to 20second [unit of time], 1 to 10second [unit of time] ramp time
- Run signal relay, by-pass signal relay, screw terminals
- Acc. to IEC 60529, IEC 60947-1, EN 60529 main terminals IP10 degree of protection
- Ambient temperature range from -25 to +60°C
Technical Specifications
Soft Starter
30A
600VAC
18.5kW
208VAC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate