Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABL HEATSINKS |
|---|---|
| Manufacturer Part No | 350AB1500BCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 15001901 |
| Your Part Number | |
| Technical Datasheet |
491 total stock globally
Need more?
491 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.370 ($34.9255) |
Price for:Each
Minimum: 1
Multiple: 1
$30.37 ($34.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABL HEATSINKS |
|---|---|
| Manufacturer Part No | 350AB1500BCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 15001901 |
| Technical Datasheet | |
| Thermal Resistance | 0.74°C/W |
| Packages Cooled | - |
| External Width - Metric | 125mm |
| External Height - Metric | 50mm |
| External Length - Metric | 150mm |
| External Diameter - Metric | - |
| Heat Sink Material | Aluminium |
| External Width - Imperial | 4.92" |
| External Height - Imperial | 1.97" |
| External Length - Imperial | 5.91" |
| External Diameter - Imperial | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 350AB1500B is a 150mm extruded Heat Sink with aluminium, natural and black anodized, 0.74°C/W thermal resistance.
Applications
HVAC
Technical Specifications
| Thermal Resistance | 0.74°C/W |
|---|---|
| External Width - Metric | 125mm |
| External Length - Metric | 150mm |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 1.97" |
| External Diameter - Imperial | - |
| SVHC | No SVHC (17-Jan-2023) |
| Packages Cooled | - |
|---|---|
| External Height - Metric | 50mm |
| External Diameter - Metric | - |
| External Width - Imperial | 4.92" |
| External Length - Imperial | 5.91" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76041090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .92 |
