Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABL HEATSINKS |
|---|---|
| Manufacturer Part No | 515AB0750MB(T03)Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 25370401 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.380 ($10.787) |
Price for:Each
Minimum: 1
Multiple: 1
$9.38 ($10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABL HEATSINKS |
|---|---|
| Manufacturer Part No | 515AB0750MB(T03)Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 25370401 |
| Technical Datasheet | |
| Thermal Resistance | 1.9°C/W |
| Packages Cooled | TO-3 |
| External Width - Metric | 88mm |
| External Height - Metric | 25mm |
| External Length - Metric | 75mm |
| External Diameter - Metric | - |
| Heat Sink Material | Aluminium |
| External Width - Imperial | 3.46" |
| External Height - Imperial | 0.98" |
| External Length - Imperial | 2.95" |
| External Diameter - Imperial | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 515AB0750MB(T03) is a Heat Sink made of aluminium for use with TO-3 packages.
Applications
HVAC, Thermal Management
Contents
1 x TO-3
Technical Specifications
| Thermal Resistance | 1.9°C/W |
|---|---|
| External Width - Metric | 88mm |
| External Length - Metric | 75mm |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 0.98" |
| External Diameter - Imperial | - |
| SVHC | No SVHC (17-Jan-2023) |
| Packages Cooled | TO-3 |
|---|---|
| External Height - Metric | 25mm |
| External Diameter - Metric | - |
| External Width - Imperial | 3.46" |
| External Length - Imperial | 2.95" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76041090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
