Print Page
1,586 total stock globally
1,000 more incoming. You can reserve stock now
1,586 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.060 ($1.219) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06 ($1.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-16.000MHZ-B2-TCopy
Manufacturer Standard Lead Time19 weeks
Order Code161181302
Product RangeABM3B
Technical Datasheet
Frequency Nom16MHz
Product RangeABM3B
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ABM3B-16.000MHZ-B2-T is a 5 x 3.2 x 1.1mm 20ppm surface-mount Crystal features tight stability, ceramic and metal lid assures high precision and reliability. The ABM3B series for use with the cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow profile and seam sealing.
- Fundamental operation mode
- 50Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABM3B
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015

