Print Page
89,323 total stock globally
Need more?
89323 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.869 ($0.9994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.34 ($5.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-6-T
Order Code210135402
Product RangeABS25
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeABS25
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (07-Nov-2024)
Product Overview
ABS25-32.768KHz-6-T is a 32.768KHz low frequency SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, computer clock.
- Plastic moulded SMD, 2.5mm height ideal for high density circuit boards
- Frequency is 32.768KHz, load capacitance is 6pF
- Frequency coefficient is -0.035±0.01ppm/°C typ
- Equivalent series resistance is 50kohm max, shunt capacitance is 1.35pF typ (32.768KHz)
- Load capacitance is 12.5pF typ, drive level is 1µW
- Aging range from -3 to +3ppm at 25°C ±3°C (first year, 32.768KHz)
- Insulation resistance is 500Mohm max (100VDC ±15V)
- Size is 8.0 x 3.8 x 2.5mm
- Extended temperature range from -40°C to +85°C (for industrial applications)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (07-Nov-2024)
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
6pF
Product Range
ABS25
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABS25-32.768KHZ-6-T
2 Products Found
Legislation and Environmental
Tariff No:85416000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386