Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-SH1206P-102T Ferrite Bead, 1206 [3216 Metric], 1 kohm, 2 A, AFBC-SH1206P Series, 0.075 ohm, ± 25%](https://nz.element14.com/productimages/standard/en_GB/4069469-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFBC-SH1206P-102TCopy
Manufacturer Standard Lead Time13 weeks
Order Code5053654
Product RangeAFBC-SH1206P Series
Your Part Number
2,995 total stock globally
Need more?
2,995 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.630 ($1.8745) |
| 50+ | $1.110 ($1.2765) |
| 250+ | $0.864 ($0.9936) |
| 500+ | $0.782 ($0.8993) |
| 1500+ | $0.686 ($0.7889) |
| 3000+ | $0.620 ($0.713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.15 ($9.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFBC-SH1206P-102TCopy
Manufacturer Standard Lead Time13 weeks
Order Code5053654
Product RangeAFBC-SH1206P Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1kohm
DC Current Rating2A
Product RangeAFBC-SH1206P Series
DC Resistance Max0.075ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2A
DC Resistance Max
0.075ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
AFBC-SH1206P Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
