Print Page
AFBC-SH1206P-121T
Ferrite Bead, 1206 [3216 Metric], 120 ohm, 6 A, AFBC-SH1206P Series, 9000 µohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-SH1206P-121T Ferrite Bead, 1206 [3216 Metric], 120 ohm, 6 A, AFBC-SH1206P Series, 9000 µohm, ± 25%](https://nz.element14.com/productimages/standard/en_GB/4069469-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFBC-SH1206P-121TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5053648 |
| Product Range | AFBC-SH1206P Series |
| Your Part Number | |
| Technical Datasheet |
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.830 ($2.1045) |
| 50+ | $0.980 ($1.127) |
| 250+ | $0.727 ($0.836) |
| 500+ | $0.666 ($0.7659) |
| 1500+ | $0.654 ($0.7521) |
| 3000+ | $0.641 ($0.7372) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.15 ($10.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFBC-SH1206P-121TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5053648 |
| Product Range | AFBC-SH1206P Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 120ohm |
| DC Current Rating | 6A |
| Product Range | AFBC-SH1206P Series |
| DC Resistance Max | 9000µohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 6A |
| DC Resistance Max | 9000µohm |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 120ohm |
|---|---|
| Product Range | AFBC-SH1206P Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
