Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-R33K-TCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4630249RL
Cut Tape4630249
Product RangeAIML-0402HP Series
Your Part Number
10,000 total stock globally
Need more?
10,000 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.311 | $3.11 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.311 ($0.3576) |
| 100+ | $0.257 ($0.2955) |
| 500+ | $0.229 ($0.2633) |
| 2500+ | $0.200 ($0.230) |
| 5000+ | $0.183 ($0.2104) |
| 10000+ | $0.172 ($0.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-R33K-TCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4630249RL
Cut Tape4630249
Product RangeAIML-0402HP Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeAIML-0402HP Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
AIML-0402HP Series
DC Resistance Max
0.65ohm
Product Length
1mm
Product Height
0.5mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
400mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
