Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SH1206-151-301KTCopy
Order Code5131474
Product RangeAMCV-SH1206 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.622 ($0.7153) |
| 50+ | $0.555 ($0.6382) |
| 250+ | $0.421 ($0.4842) |
| 500+ | $0.401 ($0.4612) |
| 1000+ | $0.380 ($0.437) |
| 2000+ | $0.325 ($0.3738) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.11 ($3.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SH1206-151-301KTCopy
Order Code5131474
Product RangeAMCV-SH1206 Series
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeAMCV-SH1206 Series
Clamping Voltage Vc Max360V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)900mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
150V
Product Range
AMCV-SH1206 Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
360V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
900mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
