Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1206-180-501KT TVS Varistor, 12.7 V, 18 V, AMCV-SS1206 Series, 45 V, 1206 [3216 Metric]](https://nz.element14.com/productimages/standard/en_GB/5128899-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1206-180-501KTCopy
Order Code5128904
Product RangeAMCV-SS1206 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.555 ($0.6382) |
| 50+ | $0.470 ($0.5405) |
| 250+ | $0.408 ($0.4692) |
| 500+ | $0.366 ($0.4209) |
| 1000+ | $0.332 ($0.3818) |
| 2000+ | $0.306 ($0.3519) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.78 ($3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1206-180-501KTCopy
Order Code5128904
Product RangeAMCV-SS1206 Series
Technical Datasheet
Voltage Rating VAC12.7V
Voltage Rating VDC18V
Product RangeAMCV-SS1206 Series
Clamping Voltage Vc Max45V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
12.7V
Product Range
AMCV-SS1206 Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
45V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
500mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
