Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1210-090-401KT TVS Varistor, 6.4 V, 9 V, AMCV-SS1210 Series, 30 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://nz.element14.com/productimages/standard/en_GB/5128929-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1210-090-401KTCopy
Order Code5128929
Product RangeAMCV-SS1210 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.110 ($1.2765) |
| 50+ | $0.806 ($0.9269) |
| 250+ | $0.714 ($0.8211) |
| 500+ | $0.645 ($0.7418) |
| 1000+ | $0.562 ($0.6463) |
| 2000+ | $0.534 ($0.6141) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.55 ($6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1210-090-401KTCopy
Order Code5128929
Product RangeAMCV-SS1210 Series
Technical Datasheet
Voltage Rating VAC6.4V
Voltage Rating VDC9V
Product RangeAMCV-SS1210 Series
Clamping Voltage Vc Max30V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
6.4V
Product Range
AMCV-SS1210 Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
30V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
500mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
