Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1210-380-102KT TVS Varistor, 30 V, 38 V, AMCV-SS1210 Series, 80 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://nz.element14.com/productimages/standard/en_GB/5128929-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1210-380-102KTCopy
Order Code5128939
Product RangeAMCV-SS1210 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.645 ($0.7418) |
| 50+ | $0.537 ($0.6176) |
| 250+ | $0.401 ($0.4612) |
| 500+ | $0.380 ($0.437) |
| 1000+ | $0.362 ($0.4163) |
| 2000+ | $0.311 ($0.3576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.22 ($3.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1210-380-102KTCopy
Order Code5128939
Product RangeAMCV-SS1210 Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeAMCV-SS1210 Series
Clamping Voltage Vc Max80V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.5J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
30V
Product Range
AMCV-SS1210 Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
80V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.5J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
