Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1210-600-122KT TVS Varistor, 46 V, 60 V, AMCV-SS1210 Series, 130 V, 1210 [3225 Metric]](https://nz.element14.com/productimages/standard/en_GB/5128929-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1210-600-122KTCopy
Order Code5128949
Product RangeAMCV-SS1210 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.714 ($0.8211) |
| 50+ | $0.537 ($0.6176) |
| 100+ | $0.440 ($0.506) |
| 250+ | $0.401 ($0.4612) |
| 500+ | $0.380 ($0.437) |
| 1500+ | $0.311 ($0.3576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71 ($0.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1210-600-122KTCopy
Order Code5128949
Product RangeAMCV-SS1210 Series
Technical Datasheet
Voltage Rating VAC46V
Voltage Rating VDC60V
Product RangeAMCV-SS1210 Series
Clamping Voltage Vc Max130V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
46V
Product Range
AMCV-SS1210 Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
60V
Clamping Voltage Vc Max
130V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
