Print Page
AMCV-SS1812-380-202KT
TVS Varistor, 30 V, 38 V, AMCV-SS1812 Series, 80 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1812-380-202KT TVS Varistor, 30 V, 38 V, AMCV-SS1812 Series, 80 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://nz.element14.com/productimages/standard/en_GB/5109785-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS1812-380-202KTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5109793 |
| Product Range | AMCV-SS1812 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.440 ($1.656) |
| 100+ | $1.140 ($1.311) |
| 500+ | $1.020 ($1.173) |
| 1000+ | $0.986 ($1.1339) |
| 2000+ | $0.966 ($1.1109) |
| 4000+ | $0.947 ($1.0891) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$14.40 ($16.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS1812-380-202KTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5109793 |
| Product Range | AMCV-SS1812 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 30V |
| Voltage Rating VDC | 38V |
| Product Range | AMCV-SS1812 Series |
| Clamping Voltage Vc Max | 80V |
| Varistor Case Style | 1812 [4532 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µs | 2kA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 2.5J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 30V |
|---|---|
| Product Range | AMCV-SS1812 Series |
| Varistor Case Style | 1812 [4532 Metric] |
| Peak Surge Current @ 8/20µs | 2kA |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 38V |
|---|---|
| Clamping Voltage Vc Max | 80V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 2.5J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
