Print Page
ARJG111-A5811ABEWDR
Modular Connector, Green and Yellow LED, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ARJG111-A5811ABEWDRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5107638 |
| Product Range | ARJG111 Series |
| Your Part Number | |
| Technical Datasheet |
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.960 ($27.554) |
| 10+ | $20.370 ($23.4255) |
| 25+ | $19.090 ($21.9535) |
| 100+ | $17.950 ($20.6425) |
| 250+ | $17.090 ($19.6535) |
| 500+ | $16.020 ($18.423) |
Price for:Each
Minimum: 1
Multiple: 1
$23.96 ($27.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ARJG111-A5811ABEWDRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5107638 |
| Product Range | ARJG111 Series |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | - |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Right Angle |
| Shielding | Shielded |
| Magnetics | With Magnetics |
| LEDs | With LED |
| Light Pipes | Without Light Pipe |
| Product Range | ARJG111 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | With Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | - |
| Connector Mounting | Through Hole Mount |
| Shielding | Shielded |
| LEDs | With LED |
| Product Range | ARJG111 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
