Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoPRO-OB-607
Order Code3972761
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoPRO-OB-607
Order Code3972761
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna Type-
Frequency Min2.4GHz
Frequency Max2.497GHz
Antenna MountingSMD
Gain-0.6dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationMixed Linear
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Antenna Type
-
Frequency Max
2.497GHz
Gain
-0.6dBi
Input Power
-
Antenna Polarisation
Mixed Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001