Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoK3745
Order Code4178890
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoK3745
Order Code4178890
Technical Datasheet
Connector to ConnectorMains Plug, Australia to IEC 60320 C5
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
Product Overview
The K3745 is a 2m 3-core black general-duty IEC-C5 Appliance Power Cord as used on some compact switch mode power supplies (laptop computers) and small appliances. It is fitted with IEC-C5 connector and Australian 3-pin mains plug with insulated pins compliant with AS/NZS3112.
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Mains Plug, Australia to IEC 60320 C5
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0