Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoT0510-001
Order Code1682759
Product Range05G Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoT0510-001
Order Code1682759
Product Range05G Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range05G Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
The T0510-001 is a wall-mounted lightweight compact Switch Mode Power Supply Unit with a wide 90 to 264VAC input voltage range to suit travel product applications. The narrow width allows two adaptors to be used in a standard double power outlet. Insulated active and neutral pins meet AS/NZS3112 for improved electrical safety.
- Overcurrent protection
- Overvoltage protection
- Short-circuit protection
- Start-up rise time of <20ms to rise to within regulation limits
- 10ms Minimum hold-up time
- 2-second Maximum turn-on delay
- ±0.05%/˚C Output voltage temperature coefficient
- 60% Minimum efficiency at normal input voltage and full load
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
05G Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085