Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoT0920-021
Order Code1761170
Product Range20D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoT0920-021
Order Code1761170
Product Range20D Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 19VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC96V AC to 264V AC
Product Range20D Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
The T0920-021 is an in-line lightweight compact Switch Mode Power Supply Unit with a wide 96 to 264VAC input voltage range to suit travel product applications. Electrical safety authority approved.
- AC inrush current - No damage shall be incurred and input fuse shall not blow
- Primary current protection - An internal fuse on the AC input line is provided
- 76% Minimum efficiency
- ±5% Total output regulation
- ±2% Line regulation
- 2-second Maximum turn-on delay
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
20D Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
96V AC to 264V AC
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4