Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACCURIDE |
|---|---|
| Manufacturer Part No | DZ2601-0020Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 134483601 |
| Your Part Number | |
| Technical Datasheet |
397 total stock globally
Need more?
397 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.960 ($60.904) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$52.96 ($60.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACCURIDE |
|---|---|
| Manufacturer Part No | DZ2601-0020Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 134483601 |
| Technical Datasheet | |
| Slide Type | Non Pivot |
| Length | 200mm |
| Extended Length | 409mm |
| Bearing Style | - |
| Carrying Capacity | 16kg |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The DZ2601-0020 is a Non-pivot Slide offers 100% extension with load rating up to 34kg.
- 12.7mm slide thickness
- Low profile
- Hold-in
Applications
Industrial
Technical Specifications
| Slide Type | Non Pivot |
|---|---|
| Extended Length | 409mm |
| Carrying Capacity | 16kg |
| SVHC | No SVHC (07-Jul-2017) |
| Length | 200mm |
|---|---|
| Bearing Style | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83024900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .46 |
