Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACCURIDE
Manufacturer Part NoDZ2601-0020Copy
Manufacturer Standard Lead Time3 weeks
Order Code134483602
Your Part Number
416 total stock globally
Need more?
416 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.790 ($48.0585) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$41.79 ($48.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DZ2601-0020 is a Non-pivot Slide offers 100% extension with load rating up to 34kg.
- 12.7mm slide thickness
- Low profile
- Hold-in
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
409mm
Carrying Capacity
16kg
SVHC
No SVHC (07-Jul-2017)
Length
200mm
Bearing Style
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
