Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACCURIDE |
|---|---|
| Manufacturer Part No | DZ2601-0030Copy |
| Order Code | 1344838 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ACCURIDE |
|---|---|
| Manufacturer Part No | DZ2601-0030Copy |
| Order Code | 1344838 |
| Technical Datasheet | |
| Slide Type | Non Pivot |
| Length | 300mm |
| Extended Length | 608mm |
| Bearing Style | - |
| Carrying Capacity | 32kg |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The DZ2601-0030 is a Non-pivot Slide offers 100% extension with load rating up to 34kg.
- 12.7mm slide thickness
- Low profile
- Hold-in
Applications
Industrial
Technical Specifications
| Slide Type | Non Pivot |
|---|---|
| Extended Length | 608mm |
| Carrying Capacity | 32kg |
| SVHC | No SVHC (07-Jul-2017) |
| Length | 300mm |
|---|---|
| Bearing Style | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83024200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .69 |
