Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAA8382MS-ATCopy
Order Code1908875
Product RangeAD8038 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerADDA
Manufacturer Part NoAA8382MS-ATCopy
Order Code1908875
Product RangeAD8038 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM24CFM
Noise Rating26.2dBA
Power Rating5.7W
Rated Speed2300rpm
Power Connection TypeTerminals
Current Rating60mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product RangeAD8038 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
26.2dBA
Rated Speed
2300rpm
Current Rating
60mA
Air Flow - m3/min
0.68m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
24CFM
Power Rating
5.7W
Power Connection Type
Terminals
IP Rating
-
Product Range
AD8038 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3402
